text.skipToContent text.skipToNavigation

Référence fabricant

STM32F215RGT6

STM32F Series 1 MB Flash 132 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2402
Product Specification Section
STMicroelectronics STM32F215RGT6 - Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 132kB
Speed: 120MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART/USB
Peripherals: CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/UART/USART/USB/Watchdog
Number Of Timers: 14
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(16-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STM32F215RGT6 is a high-performance advanced ARM Cortex™-M3 32-bit RISC microcontroller. It has a core operating frequency of 120 MHz  with high-speed embedded memories and an extensive range of enhanced peripherals,I/Os connected to two APB buses.

It also feature an adaptive real-time memory accelerator (ART Accelerator™) which allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz

Features:

  • Core: ARM 32-bit Cortex™-M3 CPU (120 MHz max)
  • Memories
    • Up to 1 Mbyte of Flash memory
    • 512 bytes of OTP memory
    • Up to 128 + 4 Kbytes of SRAM
    • Flexible static memory controller that supports Compact Flash
    • LCD parallel interface, 8080/6800 modes
    • CRC calculation unit
  • Clock, reset and supply management
    • From 1.8 to 3.6 V application supply+I/Os
    • POR, PDR, PVD and BOR
    • 4 to 26 MHz crystal oscillator
    • Internal 16 MHz factory-trimmed RC
    • 32 kHz oscillator for RTC with calibration
    • Internal 32 kHz RC with calibration
  • Low power
    • Sleep, Stop and Standby modes
    • VBAT supply for RTC, 20 × 32 bit
  • 2 × 12-bit D/A converters
  • General-purpose DMA:
  • 16-stream controller with centralized FIFOs and burst support
  • 96-bit unique ID
  • Up to 17 timers
  • Up to 140 I/O ports with interrupt capability
  • Up to 15 communication interfaces
  • 8- to 14-bit parallel camera interface
  • Analog true random number generator

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock global :
29 120
d’Allemagne (En ligne seulement):
29 120
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
160
Multiples de :
160
Total 
1 291,20 $
USD
Quantité
Prix Internet
160
$8.07
320
$8.03
480
$8.01
640+
$7.98
Product Variant Information section