text.skipToContent text.skipToNavigation

Référence fabricant

74LVC1G97GW,125

74LVC: 5.5 V 32 mA 0.25 W Low-Power Configurable Multiple Function Gate - SC-88

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2324
Product Specification Section
Nexperia 74LVC1G97GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 3ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-363 (SC-70-6, SC-88)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
15 000
États-Unis:
15 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
111,90 $
USD
Quantité
Prix Internet
3 000
$0.0373
9 000
$0.036
15 000
$0.0354
60 000
$0.0337
90 000+
$0.0327
Product Variant Information section