text.skipToContent text.skipToNavigation

Référence fabricant

MC74LVXT4066DTRG

74LVXT Series 2 to 5.5 V Quad Analog Switch/Mux/Demux - TSSOP-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi MC74LVXT4066DTRG - Caractéristiques techniques
Attributes Table
Logic Circuit: Mux/Demux
Family: LV/U/X/XT
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Supply Current: 40µA
Power Dissipation: 500mW
Propagation Delay: 35ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Pins: 14
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74LVXT4066DTRG is a quad analog switch/multiplexer/demultiplexer with high−performance silicon−gate CMOS, available in a TSSOP−14 package.

This bilateral switch/multiplexer/demultiplexer controls analog and digital voltages that may vary across the full power−supply range (from VCC to GND).

Features:

  • Fast Switching and Propagation Speeds
  • High ON/OFF Output Voltage Ratio
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Wide Power−Supply Voltage Range (VCC − GND) = 2.0 to 6.0 V
  • Analog Input Voltage Range (VCC − GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance over Input Voltage than the MC14016 or MC14066
  • Low Noise
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
2500
Total 
1 275,00 $
USD
Quantité
Prix Internet
2 500
$0.26
5 000
$0.255
7 500
$0.25
10 000
$0.25
12 500+
$0.245