text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC00MTCX

74AC Series 5 V CMOS TSSOP14 Quad 2 Input NAND Gate

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC00MTCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: C/AC
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74AC00MTCX is a part of 74AC00 series logic gate. It has an storage temperature ranging from -65°C to +150°C and its available in TSSOP-14 package.

Features:

  • ICC reduced by 50%
  • Outputs source/sink 24mA
  • ACT00 has TTL-compatible inputs

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74AC00 series of logic gate

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$1.23
USD
Quantity
Web Price
1+
$0.615
Product Variant Information section