text.skipToContent text.skipToNavigation

Référence fabricant

MC74ACT373DWR2G

MC74ACT Series ACT Family 5 V 3-State Octal Transparent Latch - SOIC-20

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2027
Product Specification Section
onsemi MC74ACT373DWR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Latch
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC74AC373/74ACT373 consists of eight latches with 3-state outputs for bus organized system applications. The flip-flops appear transparent to the data when Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. Data appears on the bus when the Output Enable (OE) is LOW. When OE is HIGH, the bus output is in the high impedance state.

Features:

  • Eight Latches in a Single Package
  • 3-State Outputs for Bus Interfacing
  • Outputs Source/Sink 24 mA
  • ACT373 Has TTL Compatible Inputs
  • Pb-Free Packages are Available

Learn more about the MC74AC373 family of ACT

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
1000
Total 
705,00 $
USD
Quantité
Prix Internet
1 000
$0.24
2 000
$0.235
3 000
$0.235
5 000
$0.23
10 000+
$0.22
Product Variant Information section