text.skipToContent text.skipToNavigation

Référence fabricant

74HC165BQ,115

74HC Series 5 V 8-Bit Parallel-In/Serial Out Shift Register - DHVQFN-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2409
Product Specification Section
Nexperia 74HC165BQ,115 - Caractéristiques techniques
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: Complementary
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 11ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 9
No of Outputs: Single
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Style d'emballage :  DHVQFN-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74HC165BQ,115 is a high-speed Si-gate CMOS 8-bit parallel-in/serial-out shift register,are pin compatible with low power Schottky TTL (LSTTL).Its core supply voltage ranges from 2.0 V to 6.0 V.

Features:

  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40°C to +85°C and -40°C to +125°C.

Applications:

  • Industrial
  • Automotive
  • Parallel-to-serial data conversion

 

 

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
9000
Multiples de :
3000
Total 
936,00 $
USD
Quantité
Prix Internet
3 000
$0.109
6 000
$0.106
9 000
$0.104
12 000
$0.103
15 000+
$0.0996