text.skipToContent text.skipToNavigation

Référence fabricant

HEF4060BT,653

4000B Series 14-Stage Ripple-Carry Binary Counter/Divider Oscillator -SOIC-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Code de date: 2424
Product Specification Section
Nexperia HEF4060BT,653 - Caractéristiques techniques
Attributes Table
Logic Circuit: Counter/Divider
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Supply Current: 80µA
Power Dissipation: 500mW
Propagation Delay: 420ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -3mA
Low Level Output Current: 3mA
No of Pins: 16
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The HEF4060BT,653 is a 14-stage ripple-carry binary counter/divider and oscillator with three oscillator terminals (RS, REXT and CEXT), ten buffered outputs (Q3 to Q9 and Q11 to Q13) and an overriding asynchronous master reset input (MR).

The oscillator configuration allows design of either RC or crystal oscillator circuits. The oscillator may be replaced by an external clock signal at input RS. The clock input’s Schmitt-trigger action makes it highly tolerant to slower clock rise and fall times. The counter advances on the negative-going transition of RS. A HIGH level on MR resets the counter (Q3 to Q9 and Q11 to Q13 = LOW), independent of other input conditions.

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the full industrial (-40 ℃ to +85 ℃) temperature range.

Features:

  • Tolerant of slow clock rise and fall times
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Inputs and outputs are protected against electrostatic effects
  • Operates across the full industrial temperature range -40 ℃ to +85 ℃
  • Complies with JEDEC standard JESD 13-B

View the complete family of HEF4060 Counter/Dividers

Pricing Section
Stock global :
32 500
d’Allemagne (En ligne seulement):
32 500
Sur commande :Order inventroy details
105 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
350,00 $
USD
Quantité
Prix Internet
2 500
$0.14
5 000
$0.137
7 500
$0.136
10 000
$0.134
12 500+
$0.131