text.skipToContent text.skipToNavigation

Référence fabricant

HEF4017BT,653

4000B Series 3 to 15 V SMT 5-Stage Johnson Decade Counter - SOIC-16

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2426
Product Specification Section
Nexperia HEF4017BT,653 - Caractéristiques techniques
Attributes Table
Logic Circuit: Counter
Family: HEF4000
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 15V
Supply Current: 20µA
Power Dissipation: 500mW
Propagation Delay: 290ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 16
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The HEF4017B is a 5-stage Johnson decade counter with ten spike-free decoded active HIGH outputs (Q0 to Q9), an active LOW carry output from the most significant flip-flop (Q5-9), active HIGH and active LOW clock inputs (CP0, CP1) and an overriding asynchronous master reset input (MR).

It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over both the industrial (-40 °C to +85 °C) and automotive (-40 °C to +125 °C) temperature ranges.

Features:

  • Automatic counter correction
  • Tolerant of slow clock rise and fall times
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range -40 °C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Applications:

  • Industrial and automotive

View the complete HEF4017B family of Counters

Pricing Section
Stock global :
25 000
d’Allemagne (En ligne seulement):
25 000
Sur commande :Order inventroy details
172 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
307,50 $
USD
Quantité
Prix Internet
2 500
$0.123
5 000
$0.12
7 500
$0.119
10 000
$0.118
12 500+
$0.114
Product Variant Information section