Référence fabricant
NL6448BC33-70F
10.4" VGA (640 x 480) 900 nits CMOS Landscape LED Backlight No Touch LCD
Tianma America NL6448BC33-70F - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
This is a notification of phase-out and discontinuation for TFT-LCD products, listed on the subsequent pages. Although we continue to support our core principle for long-term Industrial product life, we must from time-to-time phase-out older generation products. This includes the need to balance our "Best in Class" long-term product life support with production efficiencies based on changing market conditions. Please refer to attached SPCN for the Last Time Buy / Last Time Ship dates.
Change of Signal processing board for NL products:Change description (1) Product change Due to discontinuation of signal processing boards, we will develop new signal processing boards. Design of the current signal processing boards are old and many mounted components are not current mainstream. Therefore, we will change several commodity components to mainstream. But the following major components will not be changed. No change from current one: - Timing controller IC - Interface connector (Type name and mounting position) There will be no influence on environmental compliance like UL and RoHS compliance. (2) Change of delivery specifications Fuse type, manufacturer, rating, and fusing current will be changed. Details of fuse specifications will be informed later. No contents of delivery specifications will be changed except for specifications of fuse.
Statut du produit:
Fonctionnalités et applications
The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a monochrome-filter glass substrate.
Color (Red, Green, Blue) data signals from a host system (e.g.signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.
The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Monochrome images are created by regulating the amount of transmitted light through the TFT array.
Features :
- High Resolution
- High Contrast
- High luminance
- Wide viewing angle
- DE (Data Enable) function
- 6-bit digital RGB signals
- Reversible-scan direction
- Edge light type (without inverter)
- Replaceable Lamp for backlight
- Acquisition product for UL60950-1/CSA C22.2 No.60950-1-03
Applications :
- For Industrial PC
To learn more about NL6448BC33-70F product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
10 par Box