Référence fabricant
NL12880BC20-05BD
12.1" WXGA (1280 x 800) 400 nits LVDS Landscape LED Backlight No Touch LCD
Tianma America NL12880BC20-05BD - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
This is a notification of phase-out and discontinuation for TFT-LCD products, listed on the subsequent pages. Although we continue to support our core principle for long-term Industrial product life, we must from time-to-time phase-out older generation products. This includes the need to balance our "Best in Class" long-term product life support with production efficiencies based on changing market conditions. Please refer to attached SPCN for the Last Time Buy / Last Time Ship dates.
Change description:(1) Product change Due to discontinuation of signal processing boards, we will develop new signal processing boards. Design of the current signal processing boards are old and many mounted components are not current mainstream. Therefore, we will change several commodity components to mainstream. But the following major components will not be changed. No change from current one: - Timing controller IC - Interface connector (Type name and mounting position) There will be no influence on environmental compliance like UL and RoHS compliance.
Due to discontinuation of the driver ICs, source and gate driver ICs will change to a compatible alternative. The signal interface and interface connector will not change. Applicable parts to the driver ICs such as the wiring and outline of the FPC will change. The optical, electrical and mechanical specifications will not be affected and product reliability will still be the same. No influence on UL approval and RoHS compliance. Product revision will change from A to B
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
20 par Box