text.skipToContent text.skipToNavigation

Référence fabricant

IMW120R045M1XKSA1

IMW120 Series 1200V 59mOhm 52 nC N-Channel SiC CoolSiC™ Trench MOSFET - TO-247-3

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IMW120R045M1XKSA1 - Caractéristiques techniques
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 52A
Input Capacitance: 1900pF
Power Dissipation: 228W
Operating Temp Range: -55°C to +175°C
Style d'emballage :  TO-247-3
Méthode de montage : Through Hole
Fonctionnalités et applications

Infineon Technologies has announced that it has begun volume production of discrete 1,200V CoolSiC™ MOSFET devices in a TO247 package, with on-resistance ratings ranging from 30mΩ to 350mΩ.

APPLICATIONS
• Solar inverters
• Battery charging infrastructure
• Energy storage solutions
• Uninterruptible power supplies
• Motor drives
• Data center and telecoms power supplies

FEATURES
• Low device capacitance
• Temperature-independent switching losses
• Integral diode with low reverse-recovery charge
• Threshold-free on-state characteristics

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
7,61 $
USD
Quantité
Prix Internet
1
$7.61
5
$7.53
30
$7.43
100
$7.37
300+
$7.25
Product Variant Information section