text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTP110N055T2

N-Channel 55 V 6.6 mOhm 180 W Power Mosfet Flange Mount - TO-220

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Date Code:
Product Specification Section
IXYS IXTP110N055T2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 6.6mΩ
Rated Power Dissipation: 180|W
Qg Gate Charge: 57nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
50
Total
$1.60
USD
Quantity
Web Price
1
$1.60
3
$1.52
5
$1.49
15
$1.41
25+
$1.34