text.skipToContent text.skipToNavigation

Référence fabricant

BSS123

N-Channel 100 V 6 Ohm Logic Level Enhancement Mode FET - SOT-23-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi BSS123 - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 360|mW
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The BSS138 is a 50 V 6 Ohms N-Ch Logic Level Enhancement Mode Field Effect Transistor SOT-23-3 package .

These N-Channel enhancement mode field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. These products have been designed to minimize on-state resistance while provide rugged, reliable, and fast switching performance. These products are particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications

Product Features:

  • 0.22 A, 50 V. RDS(ON) = 3.5 W @ VGS = 10 V
  • High density cell design for extremely low RDS(ON).
  • Rugged and Relaible.
  • Compact industry standard SOT-23 surface mount package.

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches

View the BSS138 series of Transistor

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
69 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
30000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 224,00 $
USD
Quantité
Prix Internet
3 000
$0.0443
9 000
$0.0426
15 000
$0.0418
30 000
$0.0408
60 000+
$0.0393