text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847PNQ-7R-F

Trans GP BJT NPN/PNP 45V 0.1A 200mW

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated BC847PNQ-7R-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Collector - Emitter Saturation Voltage: 0.2V
Collector - Base Voltage: 50V
Frequency - Transition: 300MHz
Power Dissipation-Tot: 0.2W
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.40
USD
Quantity
Web Price
3,000
$0.0408
9,000
$0.0392
15,000
$0.0385
30,000
$0.0376
60,000+
$0.0361
Product Variant Information section