Manufacturer Part #
STM6822LWY6F
STM6822 Series 4.63 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM6822LWY6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM6822LWY6F - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 4.63|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 140ms |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The STM6822LWY6F is a self-contained voltage supervisor device, provides microprocessor supervisory functions.
It includes a precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output is forced low (or high in the case of RST).
Features:
- Precision VCC monitoring of 5, 3.3, 3, or 2.5 V power supplies
- RSToutputs (active low, open drain)
- Reset pulse width of 1.4 ms, 200 ms and 240 ms (typical)
- Watchdog timeout period of 1.6 s (typical)
- Manual reset input
- Low supply current - 3 μA (typical)
- Guaranteed RST / assertion down to VCC= 1.0 V
- Operating temperature –40° C to +85° C
- Lead-free
Applications:
- LED and general lighting
- Motor control
- Multimedia convergence
- Power supplies and converters
- Process control and automation
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3,000
$0.755
6,000
$0.74
9,000
$0.735
12,000
$0.725
15,000+
$0.71
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.755 / Stock: 0 Qty: 3,000+$0.755 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.71 / Stock: 0 Qty: 3,000+$0.71 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.71 / Stock: 0 Qty: 3,000+$0.71 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.71 / Stock: 0 Qty: 3,000+$0.71 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.71 / Stock: 87,000 Qty: 3,000+$0.71 Stock: 87,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount