text.skipToContent text.skipToNavigation

Référence fabricant

SPX1587AT-L-3-3/TR

SPX1587 Series 3.3 V Fixed Output 3 A LDO Regulator - TO-263-3

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
MaxLinear SPX1587AT-L-3-3/TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 10V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.2V
Output Current-Max: 3A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4mA
No. of Outputs: Single
Load Regulation (%): 0.1%
Current - Limit: 5A
Line Regulation (%): 0.1%
Style d'emballage :  TO-263-3 (D2PAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SPX1587AT-L-3-3/TR is a 3.3 V 3 A low power positive-voltageregulator - TO-263-3 designed to satisfy moderate power requirements with a costeffective, small footprint solution. This device is an excellent choice for usein battery-powered applications and portable computers. The SPX1587 featuresvery low quiescent current and a low dropout voltage of 1.1 V at a full load. Asoutput current decreases, quiescent current flows into the load, increasingefficiency. SPX1587 is available in adjustable or fixed 1.5 V, 1.8 V, 2.5 V, 3.3V and 5.0 V output voltages.The SPX1587 is offered in several 3-pin surfacemount packages: TO-252, TO-220 and TO-263. An output capacitor of 10 μF ceramicor tantalum provides unconditional stability.

Features:

  • Guaranteed 3 A Output Current
  • Three Terminal Adjustable or Fixed1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V
  • Low Quiescent Current
  • Low Dropout Voltage: 1.1 V at 3 A
  • Line Regulation: 0.1%
  • Load Regulation: 0.1%
  • Stable with 10 uF Ceramic Capacitor
  • Overcurrent and Thermal Protection
  • Similar to Industry Standard LT1085/LT1585
  • Available in RoHS Compliant, Lead Free Packages: TO-252, TO-220, and TO-263

Applications:

  • Desktop PC's Servers
  • Powering VGA and Sound Cards
  • Cordless Phones
  • Battery Chargers
  • Adjustable Power Supplies
  • Portable Instrumentation
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1500
Multiples de :
500
Total 
1 545,00 $
USD
Quantité
Prix Internet
500
$1.07
1 000
$1.04
1 500
$1.03
2 000
$1.02
2 500+
$0.98
Product Variant Information section