text.skipToContent text.skipToNavigation

Référence fabricant

PM8804TR

PM8804 Series 75 V 1 MHz PWM Peak Current Mode Controller - VFQFPN-16

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics PM8804TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  VFQFPN-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PM8804 from STMicroelectronics is a PWM peak current-mode power controller which integrates all the circuitry required to create a smart and efficient 48V converter for Power over Ethernet (PoE) and mid-power telecoms applications.

APPLICATIONS
• Internet phones
• Wireless access points
• Networked cameras
• Telecoms power supplies

FEATURES
• 75V maximum input voltage
• Programmable fixed frequency up to 1MHz
• 80% maximum duty cycle with internal slope compensation
• <1.5mA operating current consumption
• Over-current protection, latching after four events
• Delayed overload protection with automatic restart
• Over-voltage protection
• Thermal shut-down protection

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
2 580,00 $
USD
Quantité
Prix Internet
4 000+
$0.645