text.skipToContent text.skipToNavigation

Manufacturer Part #

VN7010AJTR

VN7010A Series 28 V 65 A High-Side Driver Multi-Sense Analog - POWERSSO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2418
Product Specification Section
STMicroelectronics VN7010AJTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 15mΩ
Output Current: 91A
Supply Voltage-Max: 28V
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
142,500
Germany (Online Only):
142,500
97,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,625.00
USD
Quantity
Web Price
2,500
$1.05
5,000
$1.04
7,500+
$1.02