text.skipToContent text.skipToNavigation

Référence fabricant

MIC4416YM4-TR

MIC4416 Series 18 V 3.5 Ohm SMT IttyBitty™ Low-Side MOSFET Driver - SOT-143-4

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Code de date:
Product Specification Section
Microchip MIC4416YM4-TR - Caractéristiques techniques
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 3.5Ω
Peak Output Current: 1.2A
Supply Voltage-Max: 18V
Style d'emballage :  SOT-143 (TO-253-4)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC4416YM4 TR and MIC4417 IttyBitty™ low-side MOSFET drivers are designed to switch an N-channel enhancementtype MOSFET from a TTL-compatible control signal in lowside switch applications.

The MIC4416 is noninverting and the MIC4417 is inverting. These drivers feature short delays and high peak current to produce precise edges and rapid rise and fall times. Their tiny 4-lead SOT-143 package uses minimum space. The MIC4416/7 is powered from a +4.5 V to +18 V supply voltage. The on-state gate drive output voltage is approximately equal to the supply voltage (no internal regulators or clamps). High supply voltages, such as 10 V, are appropriate for use with standard N-channel MOSFETs. Low supply voltages, such as 5 V, are appropriate for use with logic-level N-channel MOSFETs. In a low-side configuration, the driver can control a MOSFET that switches any voltage up to the rating of the MOSFET. The MIC4416 is available in the SOT-143 package and is rated for –40°C to +85°C ambient temperature range.

Key Features:

  • +4.5 V to +18 V operation.
  • Low steady-state supply current.
  • 50 μA typical, control input low.
  • 370 μA typical, control input high.
  • 1.2 A nominal peak output.
  • 3.5 Ω typical output resistance at 18 V supply.
  • 7.8 Ω typical output resistance at 5 V supply.
  • 25 mV maximum output offset from supply or ground.
  • Operates in low-side switch circuits.
  • TTL-compatible input withstands –20 V.
  • ESD protection.
  • Inverting and noninverting versions.

Applications:

  • Battery conservation.
  • Solenoid and motion control.
  • Lamp control.
  • Switch-mode power supplies.

To learn more about the MIC441x product family, Click Here.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
2 310,00 $
USD
Quantité
Prix Internet
3 000
$0.77
6 000
$0.755
9 000+
$0.735