text.skipToContent text.skipToNavigation

Référence fabricant

MCP6561T-E/OT

MCP6561 Series 5.5 V 1 pA Low Power Push-Pull Output Comparator - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2409
Product Specification Section
Microchip MCP6561T-E/OT - Caractéristiques techniques
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Thermal Resistance: 256°C/W
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

A Comparator circuit compares two voltage signals and and determines which one is greater. The result of this comparison is indicated by the output voltage.

Op-amps and comparators are similar but the not same. You can use an op amp for a comparator but not exactly vice-versa; comparators do not have the internal integrator that is key to an op amp.

The Microchip Technology, Inc. MCP6561/2/4 families of CMOS/TTL compatible comparators are offered in single, dual, and quad configurations. These comparators are optimized for low power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of the MCP6561/2/4 family supports rail-to-rail output swing, and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4 MHz (typical) while limiting supply current surges and dynamic power consumption during switching.

This family operates with single supply voltage of 1.8V to 5.5V while drawing less than 100 μA/comparator of quiescent current (typical).

Typical Applications:

  • Laptop computers
  • Mobile Phones
  • Hand-held Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Window Comparators
  • Multi-vibrators

The MCP6561T-E/OT is available in a SOT-23 5-Lead package with a temperature range of -40C to +125C.

Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :Order inventroy details
60 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 500,00 $
USD
Quantité
Prix Internet
3 000+
$0.50
Product Variant Information section