Référence fabricant
MCP6541T-E/OT
MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOT-23-5
Microchip MCP6541T-E/OT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the MCP6541/1R/1U/2/3/4 Push-Pull Output Sub-Microamp Comparators Data Sheet of devices.Notification Status: FinalDescription of Change: Revision includes:1. Updated Section 5.1, Package Marking Information.2. Made minor formatting changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 Oct 2022
PCN Status:Initial NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP11xxx, MCP60xxx, MCP61xxx, MCP62xxx, MCP64xxx, MCP65xxx, MCP6Gxxx, MCP6Lxxx, and TC127xxx device families available in 6L and 5L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Statut du produit:
Microchip MCP6541T-E/OT - Caractéristiques techniques
Type: | General Purpose |
No of Channels: | 1 |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.6V to 5.5V |
Thermal Resistance: | 256°C/W |
Style d'emballage : | SOT-23-5 (SOT-25) |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23-5 (SOT-25)
Méthode de montage :
Surface Mount