text.skipToContent text.skipToNavigation

Référence fabricant

TS951ILT

TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOT-23-5

Product Specification Section
STMicroelectronics TS951ILT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 200nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 80dB
Supply Current: 0.95mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 80dB
Phase Margin: 60°
Low Noise: 25nV/√Hz
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS951ILT is a rail-to-rail BiCMOS operational amplifiers optimized and fully specified for 3 V and 5 V operation.

The TS951 is housed in the space-saving 5-pin SOT23 package that makes it well-suited for battery-powered systems. This micropackage simplifies the PC board design because of its ability to be placed in tight spaces (outside dimensions are: 2.8 mm x 2.9 mm).

Features:

  • Rail-to-rail input common-mode voltage range
  • Rail-to-rail output voltage swing
  • Operating from 2.7 V to 12 V
  • High-speed (3 MHz, 1 V/μs)
  • Low consumption (0.9 mA at 3 V)
  • Supply voltage rejection ratio: 80 dB
  • Latch-up immunity
  • Available in SOT23-5 micropackage

Applications:

  • Set-top boxes
  • Laptop/notebook computers
  • Transformer/line drivers
  • Personal entertainment (CD players)
  • Portable communications (cell phones, pagers)
  • Instrumentation and sensoring
  • Digital-to-analog converter buffers
  • Portable headphone speaker drivers

View the Complete family of TS95 Amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 020,00 $
USD
Quantité
Prix Internet
3 000
$0.34
6 000+
$0.33