text.skipToContent text.skipToNavigation

Référence fabricant

7027-D-350

7027 Series 350 mA 28 Vac BuckToot™ Low Voltage LED Power Module

Modèle ECAD:
Nom du fabricant: LEDdynamics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
LUXdrive power management solutions offers the smallest, most reliable LED drivers, lighting control devices, and light modules available. Designed and manufactured in the USA by LEDdynamics, LUXdrive is the brand of choice when failure is not an option.

The BuckToot LED Drive Module from LuxDrive defines "LED integration" by combining high efficiency and true constant current into a sleek package size designed to be incorporated into OEM products. The BuckToot LED driver is the ideal choice for efficient LED operation with precise current control.

BuckToot  Series Features and Benefits Include:

  • Input voltage range of 5-28V DC
  • 0.38"x0.75" electrically-insulated, encapsulated "toot", weighing just 0.2oz.
  • Resistant to harsh environments and moisture, as well as open circuits.
  • Supplied with 6" 24AWG colored leads for easy connection to power supplies and LEDs or LED arrays

7027-D-350 is a non dimmable 350mA LED Driver (28VDC max)

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10
Multiples de :
10
Total 
105,40 $
USD
Quantité
Prix Internet
10
$10.54
20
$10.47
30
$10.42
40
$10.39
50+
$10.29
Product Variant Information section