text.skipToContent text.skipToNavigation

Référence fabricant

VP5-0155-R

VP5-0155 Series 9.9 uH 0.047 Ohm Surface Mount Inductor and Transformer

Modèle ECAD:
Nom du fabricant: Eaton
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Eaton VP5-0155-R - Caractéristiques techniques
Attributes Table
Type: Flyback
Turns Ratio (Np:Ns): 1:1
Rated Current: 2.08A
Inductance: 9.9µH
DC Resistance: 0.047Ω
Méthode de montage : Surface Mount
Fonctionnalités et applications

Cooper Bussmann, and its magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.

Versa-Pac (VP) products are six winding, surface mount devices utilizing Coiltronics Standard Geometry product line that can be used in hundreds of transformer and inductor configurations. Each device is designed and built to provide tightly coupled windings with the same number of turns on each winding. This delivers substantial functional flexibility to circuit design engineers.

Vera-Pacs can be used in the following applications: buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward and common mode, flyback, feed forward, push-pull, multiple output, inverter, step-up, step-down,gate drive, base drive, wide band, pulse, control, impedance, isolation, bridging, ringer, converter and auto.

Versa-Pac size 5 part # VP5-0155-R has a ferrite core material. VP5-0155-R has an inductance of 9.9 uH +/- 20% at 1.6 Amps and maximum DC resistance of 0.047 Ohms.

Note: The "-R" suffix on part number VP5-0155-R denotes ROHS compliance. All standard Coiltronics products are ROHS compliant.

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
35
Multiples de :
35
Total 
146,65 $
USD
Quantité
Prix Internet
35
$4.19
105
$4.07
175
$4.02
350
$3.95
700+
$3.83
Product Variant Information section