text.skipToContent text.skipToNavigation

Référence fabricant

BLM15BD601SN1D

BLM Series 0402 600 Ohm 200 mA 0.65 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM15BD601SN1D - Caractéristiques techniques
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max: 0.65Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BLM15BD601SN1D is a 600 Ohm, 200 mA, 0.65 DCR Surface Mount Ferrite Bead, designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted.

It can be minimize attenuation of the signal waveform due to its sharp impedance characteristics

Features:

  • Effective in circuit without stable ground line
  • Nickel barrier structure
  • Excellent solder heat resistance
  • Sharp impedance characteristics

 

 

Pricing Section
Stock global :
10 000
d’Allemagne (En ligne seulement):
10 000
Sur commande :Order inventroy details
10 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
10000
Multiples de :
10000
Total 
42,00 $
USD
Quantité
Prix unitaire
10 000
$0.0042
30 000
$0.0041
50 000
$0.004
200 000
$0.0038
300 000+
$0.0037