text.skipToContent text.skipToNavigation

Référence fabricant

293D106X0025C2TE3

293D Series 10 uF ±20 % 25 V Surface Mount Standard Molded Tantalum Capacitor

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Code de date: 2240
Product Specification Section
Vishay 293D106X0025C2TE3 - Caractéristiques techniques
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

293D Series Standard Tantalum

The 293D series of solid molded tantalum capacitors was designed specifically for high volume, highly automated surface mount manufacturing processes. Available in six EIA standard case sizes and are optical character recognition qualified. The 293D series meets or exceeds EIA QC300801/US001 and 535BAAC. Standard lead termination finish is 100 % tin with 60/40 tin/lead and gold plating available as options. Voltage rating options are 4 WVDC to 50 WVDC with capacitances available from 0.10 μF to 680 μF. Both 10 % and 20 % tolerances are standard options. The devices are rated for an extended - 55 °C to + 85 °C operating temperature range and a derating temperature of + 125 °C. Standard packaging of the 293D is tape and reel per EIA-481-C.

The 293D106X0025C2TE3 is a 0.236” x 0.126” package 25volt 10mf capacitor with a tolerance of +/- 20%. The 293D106X0025C2TE3 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock global :
5 500
États-Unis:
5 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
500
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
54,00 $
USD
Quantité
Prix Internet
500
$0.108
1 500
$0.105
5 000
$0.102
10 000
$0.10
20 000+
$0.0971