text.skipToContent text.skipToNavigation

Référence fabricant

323-HDS/12

323 Series Screw Connector 12 Position 10 mm Pitch 20-10 AWG Euro Terminal Block

Modèle ECAD:
Nom du fabricant: WECO Electrical Connectors Inc
Emballage standard:
Product Variant Information section
Code de date: 2410
Product Specification Section
WECO Electrical Connectors Inc 323-HDS/12 - Caractéristiques techniques
Attributes Table
Type: Euro Style
No of Poles: 12
No of Rows: 2
Wire Gauge: AWG 20-10
Termination: Screw
Style: Panel Mount
Pitch: 10 mm
Color: White
Current Rating: 30A
Voltage Rating: 300V
Operating Temp Range: -40°C to +80°C
Fonctionnalités et applications

The 323-HDS/12 is a 323 Series Screw Connector 12 Position 10.0 mm Pitch 12-18 AWG Euro Style Terminal Block.

Features:

  • Center to Center Spacing: 10 mm (0.394 in.)
  • Nominal Cross Section: 2.5 mm2 (3874 mils2)
  • Wire Stripping Length: 6 mm (0.25 in.)
  • Molding: Polyamide, self extinguishing to UL 94, V-2, color off-white
  • Terminal Body: Nickel plated copper alloy
  • Wire Protector: Stainless steel strip
  • Screw: M3, Slotted head, zinc plated blue passivated, steel substrate
Pricing Section
Stock global :
1 433
États-Unis:
1 433
Sur commande :Order inventroy details
1 200
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
2,71 $
USD
Quantité
Prix Internet
1
$2.71
25
$2.60
75
$2.53
200
$2.47
500+
$2.35
Product Variant Information section