Référence fabricant
6-2120875-1
VARIANT 14 Metal Coupler Plug RJ45 CAT5E 4 Position 90 Degree Side Exit
TE Connectivity 6-2120875-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Changes:The part numbers listed in this notice are being obsoleted (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant difference described. Please verify that all substitute or alternate part numbers provided below are suitable for your specific application- Drawings are available via TE.com. LTB: 15-JUN-2021LTS: 15-JUL-2021
Description of Changes:Plastic material will be added to the inner sides of the eight contact chambers within the Terminal Housing to support a smoothly filling of chamber walls and their stabilization. The dimensions acc. to the IEC standard are stronger supported. After a release, please expect a mix of connectors. The new and old design does not have any impact on the functionality. Please note that there will be no physical change on following products except revision letter change: PN 2120864-1, 2-2120864-1, 3-2120864-1, 4-2120864-1 and 2120875-1, 2-2120875-1, 3-2120875-1, 4-2120875-1, 5-2120875-1, 6-2120875-1, 7-2120875-1, 8-2120875-1. Reason for Changes: Product Improvement. Product Improvement. Continuous improvement of our product process. Hereby, we inform you about the modification of the Terminal Housing.
Statut du produit:
TE Connectivity 6-2120875-1 - Caractéristiques techniques
Style: | Standard Plug |
No of Positions: | 4 |
Emballages disponibles
Qté d'emballage(s) :
10 par Tray