text.skipToContent text.skipToNavigation

Référence fabricant

FMS006-2800-0(01)

FM Series 8 Postion Standard Push/Push Mechanism SIM Card Holder

Modèle ECAD:
Nom du fabricant: Yamaichi Electronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Yamaichi Electronics FMS006-2800-0(01) - Caractéristiques techniques
Attributes Table
Type: SIM
Style/Orientation: Vertical Socket
No of Positions: 8
Pitch: 1.27 mm
Termination: Surface Mount
Méthode de montage : PCB Mount
Fonctionnalités et applications

The FMS006-2800-0(01) is a standard push/push mechanism SIM card holder.

Features:

  • Conforms to GSM11.11 standard for the European mobile phone system
  • With and without switch
  • For assembly on top of the PC-Board
  • Smooth extraction function by Push / Push mechanism

Specifications:

  • Insulation Resistance: 500 MΩ min. at 500 V DC
  • Withstanding Voltage: 250 V ACrms for 1 minute
  • Contact Resistance: 100 mΩ max. at 10 mA / 20m V max.
  • Current Rating: 0.5 A
  • Voltage Rating. 5.0 Vrms
  • Operating Temp. Range: -55°C to +85°C
  • Mating Cycles: 5,000 insertions

Materials:

  • Insulator: LCP, glass filled (UL94V-0)
  • Contact Plating:
  • Mating Face - Gold over Nickel
  • Solder Tails - Gold over Nickel
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1600
Multiples de :
800
Total 
3 184,00 $
USD
Quantité
Prix Internet
800+
$1.99
Product Variant Information section