text.skipToContent text.skipToNavigation

Référence fabricant

08FLH-SM1-TB(LF)(SN)

FLH Series 8 Position 0.5 mm Pitch Low Profile FPC Connector

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 08FLH-SM1-TB(LF)(SN) is a part of FLH Series 8 position 0.5 mm pitch Normal Type Low profile FPC Connector. It is a Compact connector with just 1.2 mm high after mounting on the PC board. 

Features:

  • Thin design
  • Heat resisting design suitable for surface mounting
  • In-line Surface mounting
  • Two types of Connections
  • Embossed tape for automatic mounting

Product Specifications:

  • Pitch: 2.54 mm 
  • Current rating: 0.5 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 800M Ω

View the Available FLH Series of Connectors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 740,00 $
USD
Quantité
Prix Internet
3 000+
$0.58
Product Variant Information section