Référence fabricant
770025-1
Universal MATE-N-LOK II 3 Position Positive Lock Receptacle Housing Connector
Product Specification Section
TE Connectivity 770025-1 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
TE Connectivity 770025-1 - Caractéristiques techniques
Attributes Table
No of Positions: | 3 |
Contact Termination: | Crimp Terminal |
Style/Orientation: | Receptacle Housing |
Material: | Nylon |
Mating Type: | Positive Lock |
Fonctionnalités et applications
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing.
Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.
Product Facts:
- Ultimate reliability
- For use where repair or replacement would be difficult
- Pins and sockets can be intermixed in the same housing
- Available in 2 thru 15 circuit sizes for free hanging or panel mount wire-to-wire connection
- Mates with standard Universal MATE-N-LOK housings and PC Board headers
- Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
- Polarized housings available in UL 94V-0 flammability rated material
- Enclosed contacts for shock protection
- F-Crimp terminals accept 30-10 AWG [.05-5.0 mm2] wire sizes
- Contacts available in strip and loose form
- Lanceless contacts for tangle free handling
- Insulation capability to .200 [5.08] diameter
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
15 Semaines
Quantité
Prix Internet
1
$0.765
50
$0.74
200
$0.705
500
$0.68
2 000+
$0.63
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
250 par