text.skipToContent text.skipToNavigation

Référence fabricant

770025-1

Universal MATE-N-LOK II 3 Position Positive Lock Receptacle Housing Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Code de date: 2333
Product Specification Section
TE Connectivity 770025-1 - Caractéristiques techniques
Attributes Table
No of Positions: 3
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Fonctionnalités et applications

5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing.

Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.

Product Facts:

  • Ultimate reliability
  • For use where repair or replacement would be difficult
  • Pins and sockets can be intermixed in the same housing
  • Available in 2 thru 15 circuit sizes for free hanging or panel mount wire-to-wire connection
  • Mates with standard Universal MATE-N-LOK housings and PC Board headers
  • Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
  • Polarized housings available in UL 94V-0 flammability rated material
  • Enclosed contacts for shock protection
  • F-Crimp terminals accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available in strip and loose form
  • Lanceless contacts for tangle free handling
  • Insulation capability to .200 [5.08] diameter
Pricing Section
Stock global :
250
États-Unis:
250
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
250
Multiples de :
250
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
180,00 $
USD
Quantité
Prix Internet
250
$0.72
500
$0.705
1 000
$0.685
1 250
$0.68
3 750+
$0.65