text.skipToContent text.skipToNavigation

Référence fabricant

70S2-04-D-05-V

70S2 Series SPST 5 A 8 to 50 VAC Through Hole Zero Cross Solid State Relay

Modèle ECAD:
Nom du fabricant: Schneider Electric
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Schneider Electric 70S2-04-D-05-V - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 32V
Output Voltage: 8V to 50V
Contact Current-Max: 5A
Méthode de montage : PCB Mount
Fonctionnalités et applications
Founded in 1951, Magnecraft began developing relays for industrial applications.  Today, Magnecraft is proud to be recognized as the most innovative and quality-conscious name in the industry. Magnecraft stays ahead by creating the most feature-rich, highest-rated and cost-effective relays, sockets and accessories available.

Magnecraft supports a commitment to new product development. This stream of new products includes solid state, electromechanical, and hybrid technologies.  All new products share the common thread being designed for industrial applications. Therefore, most are either socket or DIN-rail compatible.

70S2 Series Relays:

  • Excellent thermal performance
  • Designed for medium-power loads
  • Ideal for designs where space is limited
  • Triac output for AC loads
  • MOSFETs for DC loads
  • Optical isolation protects the control from transients
The 70S2-04-D-05-V has a 5 amp contact rating with an input voltage range of 3 to 32 VDC. The 70S2-04-D-05-V is a SPST PCB mount solid state relay.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10
Multiples de :
10
Total 
283,10 $
USD
Quantité
Prix Internet
10
$28.31
20
$28.05
30+
$27.80
Product Variant Information section