text.skipToContent text.skipToNavigation

Référence fabricant

5-1462037-9

Axicom IM Series DPDT 2 A 5 V Latching Surface Mount Signal Relay

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2428
Product Specification Section
TE Connectivity 5-1462037-9 - Caractéristiques techniques
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 20mA
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Coil Resistance: 250Ω
Switching Voltage: 220V
Rated Power: 0.1W
Contact Material: Palladium (Pd), Ruthenium (Ru), Gold (Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Gull Wing
No of Terminals: 8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
5 000
États-Unis:
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 300,00 $
USD
Quantité
Prix Internet
1 000+
$2.30
Product Variant Information section