text.skipToContent text.skipToNavigation

Référence fabricant

9AS7D24

9A Series 30 A SPDT 24 VDC Panel Mount Miniature Power Relay

Modèle ECAD:
Nom du fabricant: Schneider Electric
Emballage standard:
Product Variant Information section
Code de date: 2023
Product Specification Section
Schneider Electric 9AS7D24 - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 36mA
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 660Ω
Switching Voltage: 277V
Rated Power: 0.9W
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +104°C
Termination Style: Quick Connect
No of Terminals: 5
Méthode de montage : Panel Mount
Pricing Section
Stock global :
450
États-Unis:
450
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
24,68 $
USD
Quantité
Prix Internet
1
$24.68
3
$24.34
5
$24.19
20
$23.78
30+
$23.50
Product Variant Information section