text.skipToContent text.skipToNavigation

Référence fabricant

REC6-1205SRW/R10/A

America Only - REC6/R Series 6 W Single Output 5 V DC/DC Converter - DIP-24

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date: 2335
Product Specification Section
RECOM REC6-1205SRW/R10/A - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +75°C
Efficiency: 77%
Power Dissipation: 6W
Load Capacitance: 6800µF
Load Regulation (%): 0.6%
Output Current: 1000mA
Switching Frequency-Max: 350kHz
Ripple & Noise: 200mV
Dimension: L  32mm x W  20.3mm x H  10.2mm
Style d'emballage :  DIP-24
Méthode de montage : Through Hole
Fonctionnalités et applications

The REC6-1205SRW/R10/A is a part of REC6 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in DIP-24 Packaging.

The REC6 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC or 10kVDC making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications.

Features:

  • 8kVDC & 10kVDC Reinforced Isolation
  • Industry Standard DIP24 Package
  • 6W Regulated Output
  • Continuous Short Circuit Protection
  • Wide Input 2:1
  • Medical Approved
  • EN, CSA and CB Certificates
  • 2 Pinout Options
  • Control Pin Option
  • Efficiency to 86%

View the complete REC6 family of DC/DC Power Supply

Pricing Section
Stock global :
11
États-Unis:
11
Sur commande :
0
Stock d'usine :Stock d'usine :
765
Délai d'usine :
10 Semaines
Commande minimale :
1
Multiples de :
1
Total 
40,48 $
USD
Quantité
Prix Internet
1
$40.48
3
$39.85
5
$39.56
10
$39.17
20+
$38.55
Product Variant Information section