text.skipToContent text.skipToNavigation

Référence fabricant

SMBJ24A-E3/52

SMBJ Series 600 W 24 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2347
Product Specification Section
Vishay SMBJ24A-E3/52 - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Peak Output Current: 15.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 29.5V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications
Vishay a leader in TVS diodes has developed this surface mount Transorb transient voltage suppressor SMB  Uni directional series. 
 
The SMB TVS series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication.
 
The SMB series offers 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C. 
The SMBJ24A is a 24V stand-off voltage suppressor which comes in a low profile package DO-214AA which is ideal for automated placement.
 
The SMBJ24A offers excelent clamping voltage, very fast response time and low incremental surge resistance.
 
Note:  Also available in reels.  See related product.
Pricing Section
Stock global :
50 250
États-Unis:
50 250
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
750
Multiples de :
750
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
48,23 $
USD
Quantité
Prix Internet
750
$0.0643
3 000
$0.0612
11 250
$0.0585
22 500
$0.0571
56 250+
$0.054
Product Variant Information section