text.skipToContent text.skipToNavigation

Référence fabricant

SD05C.TCT

SD Series 14.5 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323

Modèle ECAD:
Nom du fabricant: Semtech
Emballage standard:
Code de date:
Product Specification Section
Semtech SD05C.TCT - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 24A
Reverse Leakage Current: 10µA
Peak Power: 350W
Standoff Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 200pF
Style d'emballage :  SOD-323
Méthode de montage : Surface Mount
Fonctionnalités et applications

SD05C: Single Line TVS Diode for ESD Protection in Portable Electronics

The SDxxC TVS diodes are designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA’s.  They offer superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs.

SD05C.TCT

The SD05C is in a SOD-323 package and will protectone bidirectional line. It comes with a working voltage of 5 volts. This device will fit on the same PCB pad area as an 0805 MLV device. They give the designer the flexibility to protect one line in applications where arrays are not practical. Also, it may be “sprinkled” around the board in applications where board space is at a premium. They may may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air,±8kV contact discharge). They feature low clamping voltage and low leakage current.  

 

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
660,00 $
USD
Quantité
Prix Internet
3 000
$0.22
6 000
$0.22
12 000
$0.215
15 000
$0.21
45 000+
$0.205