Référence fabricant
MMBZ5V6ALT1G
MMBZ Series 8 V 24 W Surface Mount Uni-Directional TVS Diode - SOT-23
| |||||||||||
| |||||||||||
Nom du fabricant: | onsemi | ||||||||||
Emballage standard: | Product Variant Information section Emballages disponibles
Qté d'emballage(s) :3000 par Reel Style d'emballage :SOT-23 (SC-59,TO-236) Méthode de montage :Surface Mount | ||||||||||
Code de date: |
Product Specification Section
onsemi MMBZ5V6ALT1G - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
onsemi MMBZ5V6ALT1G - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: | 5.32V |
Clamping Voltage-Max: | 8V |
Directional: | Uni-Directional |
Power Dissipation: | 24W |
Peak Output Current: | 3A |
Reverse Leakage Current: | 5µA |
Peak Power: | 24W |
Test Current: | 20mA |
Standoff Voltage: | 3V |
Forward Voltage: | 0.9V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 5.88V |
Style d'emballage : | SOT-23 (SC-59,TO-236) |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MMBZ Series is a Zener Transient Voltage Suppressors and dual Common Anode Zeners for ESD Protection. These dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability.
They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications.
Their dual junction common anode design protects two separate lines using only one package. These
devices are ideal for situations where board space is at a premium.
Features:
- SOT−23 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional configuration
- Working Peak Reverse Voltage Range − 3 V to 26 V
- Standard Zener Breakdown Voltage Range − 5.6 V to 33 V
- Peak Power − 24 or 40 W @ 1.0 ms (Unidirectional)
- ESD Rating:
- Class 3B (>16 kV) per the Human Body Model
- Class C (>400 V) per the Machine Model
- Maximum Clamping Voltage @ Peak Pulse Current
- Low Leakage < 5.0 µA
- Flammability Rating UL 94 V−0
- Pb−Free Packages are Available
View the MMBZ family of TVS Diodes
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
11 Semaines
Quantité
Prix Internet
3 000
$0.0205
9 000
$0.0197
15 000
$0.0194
60 000
$0.0185
90 000+
$0.0179
Product Variant Information section
Emballages disponibles
- Reel Qté: 3 000+ / Prix Internet: $0.0205 / Stock: 3 000 Qté: 3 000+$0.0205 Stock: 3 000
- ReelSelected Variant Qté: 3 000+ / Prix Internet: $0.0205 / Stock: 0 Qté: 3 000+$0.0205 Stock: 0
- Reel Qté: 3 000+ / Prix Internet: $0.0205 / Stock: 78 000 Qté: 3 000+$0.0205 Stock: 78 000
- Reel Qté: 3 000+ / Prix Internet: $0.0205 / Stock: 570 000 Qté: 3 000+$0.0205 Stock: 570 000
- Reel Qté: 3 000+ / Prix Internet: $0.0205 / Stock: 0 Qté: 3 000+$0.0205 Stock: 0
- Reel Qté: 60 000+ / Prix Internet: $0.0205 / Stock: 0 Qté: 3 000+$0.0205 Stock: 0
- Reel Qté: 3 000+ / Prix Internet: $0.0205 / Stock: 924 000 Qté: 3 000+$0.0205 Stock: 924 000
Qté d'emballage(s) :
3000 par Reel
Style d'emballage :
SOT-23 (SC-59,TO-236)
Méthode de montage :
Surface Mount