text.skipToContent text.skipToNavigation

Référence fabricant

ESD5Z12T1G

ESD5Z Series 14.1 V 240 W Uni-Directional Zener Transient Voltage Suppressor

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2420
Product Specification Section
onsemi ESD5Z12T1G - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 14.1V
Clamping Voltage-Max: 25V
Directional: Uni-Directional
Power Dissipation: 240W
Style d'emballage :  SOD-523 (SC-79)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.

Key Features:

  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.047″ x 0.032″ (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028″ (0.7 mm)
  • Stand-off Voltage: 2.5 V - 12 V
  • Peak Power up to 240 Watts @ 8 x 20 s Pulse
  • Low Leakage
  • Response Time is Typically < 1 ns
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • IEC61000-4-2 Level 4 ESD Protection
  • IEC61000-4-4 Level 4 EFT Protection
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void‐free, transfer‐molded, thermosetting plastic Epoxy Meets UL 94 V-0
  • Lead Finish: 100% Matte Sn (Tin)
  • Mounting Position: Any
  • Qualified Max Reflow Temperature: 260°C Device Meets MSL 1 Requirements

Applications:

  • General ESD protection for handheld devices
  • TVS protection for charger line and battery contacts in handheld products

Learn more about the ESD5 Family of TVS diodes

Pricing Section
Stock global :
66 000
États-Unis:
66 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
50,40 $
USD
Quantité
Prix Internet
3 000
$0.0168
12 000
$0.0161
45 000
$0.0154
90 000
$0.0151
225 000+
$0.0144
Product Variant Information section