text.skipToContent text.skipToNavigation

Référence fabricant

NANOSMDC020F-2

NANOSMDC Series 1206 24 V 0.2 A Surface Mount PolySwitch Resettable Fuse

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Code de date:
Product Specification Section
Littelfuse NANOSMDC020F-2 - Caractéristiques techniques
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 0.2A
Trip Current: 0.42A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Resettable Fuses Raychem Circuit Protection products

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer, medical and automotive.

The NANOSMDC020F-2 is a surface mount device in 1206 package. The Operating Voltage of the NANOSMDC020F is 24 volts with a current rating of 100 amps and hold current of .200 amps

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
45 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
516,00 $
USD
Quantité
Prix Internet
3 000
$0.172
6 000
$0.169
9 000
$0.167
12 000
$0.166
15 000+
$0.161