Référence fabricant
64900001039
6.3 A 250 V 5 x 20 mm PC Mount Horizontal Fuseholder
Littelfuse 64900001039 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Subject : Addition of marking UKCA to labels This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses.With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes.
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Statut du produit:
Littelfuse 64900001039 - Caractéristiques techniques
Hold Fuse Type: | Holder |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 6.3A |
Termination Style: | PC Pin |
No of Poles: | 1 |
Operating Temp Range: | -30°C to +85°C |
Dimension: | L 20mm x W 5mm |
Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
3000 par Bulk
Méthode de montage :
Through Hole