Référence fabricant
MA240016
Plug In Module w/ PIC24HJ128GP504 for Explorer 16 Development Board
Product Specification Section
Microchip MA240016 - Spécifications du produit
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
Microchip MA240016 - Caractéristiques techniques
Attributes Table
Application Type: | Plug-In Module |
Core Supported: | PIC24 |
Fonctionnalités et applications
The MA240016 is a plug-in module comes with a 100-pin PIC24HJ128GP504 device. It is intended to be used with the Explorer-16 board.
The processor plug-in modules are small circuit boards to be used with the various development boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
Features:
- Enables designs for USB devices, embedded host and On-The-Go (OTG) when used in conjunction with the USB PICtail Plus Daughter Board
- Enables designs for graphics applications when used in conjunction with the Graphics LCD Controller PICtail™ Plus SSD1926 Board
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix Internet
1
$41.16
3
$40.52
5
$40.23
10
$39.83
20+
$39.20
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk