text.skipToContent text.skipToNavigation

Référence fabricant

XR20M1172G28-0B-EB

Evaluation Board Supports M1172 28 ld TSSOP SPI Interface

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

Exar's PowerXR products fuse digital power-supply control and monitoring technology with high-performance analog circuitry in a new generation of digital power-management products that enable system architects to create products with advanced, integrated, switching power supplies that significantly reduce wasted energy compared to more commonly used linear power-supply regulators.

The XR20M11721 (M1172) is a high performance two channel universal asynchronous receiver and transmitter (UART) with 64 byte TX and RX FIFOs and a selectable I2C/SPI slave interface. The M1172 operates from 1.62 to 3.63 volts. The standard features include 16 selectable TX and RX FIFO trigger levels, automatic hardware (RTS/CTS) and software (Xon/Xoff) flow control, and a complete modem interface. Onboard registers provide the user with operational status and data error flags. An internal loopback capability allows system diagnostics.

Features:

  • 1.62 to 3.6 Volt Operation.
  • Selectable I2C/SPI Interface.
  • Full-featured UART.
    •  Data rate of up to 16 Mbps at 3.3 V.
    •  Data rate of up to 12.5 Mbps at 2.5 V.
    •  Data rate of up to 8 Mbps at 1.8 V.
    •  Fractional Baud Rate Generator.
    •  Transmit and Receive FIFOs of 64 bytes.
    •  16 Selectable TX and RX FIFO Trigger Levels.
    •  Automatic Hardware (RTS/CTS) Flow Control.
    •  Automatic Software (Xon/Xoff) Flow Control.
    •  Halt and Resume Transmission Control.
    •  Automatic RS-485 Half-duplex Direction Control Output via RTS#.
    •  Wireless Infrared (IrDA 1.0 and 1.1) Encoder/Decoder.
    •  Automatic sleep mode (< 30 uA at 3.3 V).
    •  General Purpose I/Os.
    •  Full modem interface.
  • Crystal oscillator (up to 24 MHz) or external clock (up to 64 MHz) input.
  • 32-QFN and 28-TSSOP packages.

Applications:

  • Portable Appliances.
  • Battery-Operated Devices.
  • Cellular Data Devices.
  • Factory Automation and Process Controls.

To View More Information About XR20M1172 Series: CLICK HERE.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
2
Multiples de :
1
Total 
451,48 $
USD
Quantité
Prix Internet
1
$228.57
2
$225.74
3
$224.09
5
$222.04
10+
$217.69
Product Variant Information section