Référence fabricant
ACICE0401
Power Supply for MPLAB® ICE 4000, MPLAB® PM3
Microchip ACICE0401 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Microchip ACICE0401 - Caractéristiques techniques
Application Type: | Power Management |
Fonctionnalités et applications
This power supply is for use with the MPLAB ICE 4000 (pn: ICE4000) and the PM3 Programmer(pn: DV007004). Power Supply Specs: 3.3 V @ 5 A, 5 V @ 0.75 A with DIN connector.
The Universal Programming Module (UPM) is a handy, low-cost board that supports the programming of devices using the MPLAB® ICD 2 in-circuit debugger. The UPM can also be used with the MPLAB PM3 to IC2 Adapter (AC164111) for in-circuit programming with the MPLAB PM3. The ZIF (Zero Insertion Force) in the UPM supports the programming of devices in the DIP package type up to 40 pins with these development tools.
The UPM does not have a separate power source. Power is supplied to the UPM by the development tool in use. MPLAB ICD 2 uses a 9 V DC power supply (AC162039). The MPLAB PM3 uses a 3 V/5 V DC power supply (ACICE0401).
Learn more about the MPLAB PM3 family of Microcontrollers
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk