Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
The Monolithic Power Systems MPQ6631H-AEC1 is a three-phase, brus...
The 23AA02M and 23AA04M are 2 and 4 Mbit Serial SRAM devices by M...
The NXH00xP120M Silicon Carbide EliteSiC™ Modules feature a 1200 ...
Melexis' current sensors rely on a robust implementation of Hall-...
Infineon EconoDUAL™ 3 IGBT modules are a solution for many applic...
KYOCERA AVX VCAS series or miniature MLVs provides superior bidir...
Improve equipment uptime with Microchip E-Fuse solutions using mS...
Renesas' RA0E1 group is a simple MCU in the entry line of the RA0...
NXP features the PCA9452, an advanced AEC Q100 grade 2 automotive...
Matter certified, Infineon’s OPTIGA™ Trust M MTR is their OPTIGA™...
The STM32MP2 series by STMicroelectronics is the second generatio...
Infineon features an extensive lineup of advanced solid state iso...
Using the host SAM D21 microcontroller, this Microchip applicatio...
The Murata Type 2DT (LBAA0XV2DT-158) module is LoRa Edge™ solutio...
Offering ultra-low power design for long battery life, superior s...
Renesas features the ForgeFPGA™ family, which fulfills the design...
NIC Components' NGCL chip antennas revolutionize these aspects wi...
Infineon’s Bluetooth LE capabilities in the CYW20829 offer unmatc...
Renesas features the RZ/G3S microprocessor which included a Corte...
Littelfuse’s Load Switch ICs are ultra-efficient, 2 and 4 A-rated...
Microchip’s AVR® EB family of MCUs uses the latest Core Independe...
The MLX91231 by Melexis is a smart Shunt-based current sensor and...
The onsemi NCP51563 is a family of isolated dual-channel gate dri...
onsemi features the Hyperlux LP image sensor family ideally suite...