Détails de la pièce | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|
Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | Mounting Feature |
XT9M20ARR10M Vishay XT49M Series 10 MHz ±30 ppm 20 pF -40 to +85°C Surface Mount Low Profile Crystal | Qté Prix Internet 1 $0.39 100 $0.375 250 $0.36 500 $0.35 1 500 $0.325 | 0 | N/A | Bag | 20pF | 10MHz | ±30ppm | -20°C to +70°C | Surface Mount | |
XT9M18ANA16M Vishay XT49M Series 16 MHz ±30 ppm 18 pF -10 to +70°C Surface Mount Low Profile Crystal | Qté Prix Internet 1 $0.34 100 $0.325 250 $0.315 500 $0.305 1 500 $0.285 | 0 | N/A | Box | 18pF | 16MHz | ±30ppm | -20°C to +70°C | Surface Mount | |
Qté Prix Internet 1 000 $0.265 2 000 $0.26 3 000 $0.255 | 0 | N/A | Bulk | |||||||
Qté Prix Internet 1 000 $0.265 2 000 $0.26 3 000 $0.255 | 0 | 12 Semaines | Bulk | |||||||
Qté Prix Internet 3 000 $0.285 | 0 | N/A | Reel | 18pF | 8MHz | ±30ppm | -10°C to +70°C | Surface Mount | ||
XT9M18HNA20M Vishay XT49M Series 20 MHz ±30 ppm 18 pF -10 to +70°C Surface Mount Low Profile Crystal | Qté Prix Internet 100 $0.325 300 $0.31 500 $0.305 1 500 $0.295 2 500 $0.285 | 0 | N/A | Reel | 18pF | 20MHz | ±30ppm | -10°C to +70°C | Surface Mount | |
XT9M20HNA10M Vishay XT49M Series 10 MHz ±30 ppm 20 pF -10 to +70°C Surface Mount Low Profile Crystal | Qté Prix Internet 1 000 $0.30 2 000 $0.29 3 000 $0.285 | 0 | N/A | Reel | 20pF | 10MHz | ±30ppm | -10°C to +70°C | Surface Mount | |
Qté Prix Internet 1 000 $0.34 2 000 $0.325 | 0 | N/A | Reel | 20pF | 3.686MHz | ±30ppm | -40°C to +85°C | Surface Mount | ||
Qté Prix Internet 1 000 $0.335 2 000 $0.32 | 0 | N/A | Reel | |||||||
XT9M30HRR22M1184 Vishay XT49M Series 22.1184 MHz ±30 ppm 30 pF -40 to +85 °C SMT Low Profile Crystal | Qté Prix Internet 1 000 $0.34 2 000 $0.325 | 0 | N/A | Reel | 30pF | 22.1184MHz | ±30ppm | -40°C to +85°C | Surface Mount |
basket.added.to.basket