text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1277IMLTRT

-139DBM 3 BANDS TRANCEIVER

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SX1277IMLTRT - Technical Attributes
Attributes Table
Frequency Range: 137MHz to 1020MHz
Data Rate: 1.2kbps to 300kbps
Output Power: 13dBm
Supply Voltage: 1.8V to 3.7V
Sensitivity: -148dBm
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$37,710.00
USD
Quantity
Web Price
3,000+
$4.19
Product Variant Information section