text.skipToContent text.skipToNavigation

Manufacturer Part #

SX1233IMLTRT

SX1233 Series 1020 MHz 600 Kbps Low Power Integrated UHF Transceiver - QFN-24

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SX1233IMLTRT - Technical Attributes
Attributes Table
Frequency Range: 433MHz to 915MHz
Data Rate: 600kbps
Output Power: 17dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -120dBm
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,200.00
USD
Quantity
Web Price
3,000+
$2.40
Product Variant Information section