Manufacturer Part #
M2-JODY-W263-10C
Module WiFi Bluetooth Low Energy,WiFi SMD 22x30x4.2mm
Product Specification Section
u-blox M2-JODY-W263-10C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox M2-JODY-W263-10C - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 433Mbps |
Frequency Range: | 2400MHz to 5925MHz |
Output Power: | 19dBm |
Sensitivity: | -99dBm |
InterfaceType / Connectivity: | UART |
Supply Voltage: | 3.2V to 3.465V |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Edge Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$46.33
4
$45.71
15
$45.12
30
$44.82
75+
$44.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit
Package Style:
Module
Mounting Method:
Edge Mount